
DXTN10060DF-7 | |
|---|---|
DigiKey Part Number | 31-DXTN10060DF-7TR-ND - Tape & Reel (TR) 31-DXTN10060DF-7CT-ND - Cut Tape (CT) 31-DXTN10060DF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN10060DF-7 |
Description | PWR LOW SAT TRANSISTOR SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 480 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 10mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 480 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 180mV @ 50mA, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,44640 Kč | 111,16 Kč |
| 100 | 3,83120 Kč | 383,12 Kč |
| 250 | 3,53960 Kč | 884,90 Kč |
| 500 | 3,36316 Kč | 1 681,58 Kč |
| 1 000 | 3,21821 Kč | 3 218,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03920 Kč | 9 117,60 Kč |
| 6 000 | 2,95161 Kč | 17 709,66 Kč |
| 9 000 | 2,90772 Kč | 26 169,48 Kč |
| 15 000 | 2,85909 Kč | 42 886,35 Kč |
| 21 000 | 2,83068 Kč | 59 444,28 Kč |
| 30 000 | 2,80335 Kč | 84 100,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

