Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC856BLT1G

DigiKey Part Number
SBC856BLT1GOSTR-ND - Tape & Reel (TR)
SBC856BLT1GOSCT-ND - Cut Tape (CT)
SBC856BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC856BLT1G
Description
TRANS PNP 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC856BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSR16onsemi16 659BSR16CT-ND10,64000 KčSimilar
FSB660Aonsemi3FSB660ACT-ND15,43000 KčSimilar
BC856A RFGTaiwan Semiconductor Corporation6 9081801-BC856ARFGCT-ND3,55000 KčSimilar
BC856A,215Nexperia USA Inc.5 1371727-4242-1-ND2,09000 KčSimilar
BC856A-7-FDiodes Incorporated85BC856A-FDICT-ND4,17000 KčSimilar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,60700 Kč26,07 Kč
1001,61420 Kč161,42 Kč
5001,17666 Kč588,33 Kč
1 0001,03443 Kč1 034,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80474 Kč2 414,22 Kč
6 0000,71819 Kč4 309,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč

Other Suppliers on DigiKey

4In Stock
Ships from Rochester Electronics, LLC