Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC856BLT3G | |
|---|---|
DigiKey Part Number | BC856BLT3GOSTR-ND - Tape & Reel (TR) BC856BLT3GOSCT-ND - Cut Tape (CT) BC856BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BLT3G |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC856BLT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856A RFG | Taiwan Semiconductor Corporation | 7 873 | 1801-BC856ARFGCT-ND | 3,57000 Kč | Similar |
| BC856A,215 | Nexperia USA Inc. | 29 873 | 1727-4242-1-ND | 2,10000 Kč | Similar |
| BC856A-7-F | Diodes Incorporated | 85 | BC856A-FDICT-ND | 4,20000 Kč | Similar |
| BC856AW,115 | Nexperia USA Inc. | 3 183 | 1727-6195-1-ND | 2,73000 Kč | Similar |
| BC856AW,135 | Nexperia USA Inc. | 7 951 | 1727-BC856AW,135CT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,69672 Kč | 348,36 Kč |
| 1 000 | 0,60852 Kč | 608,52 Kč |
| 2 000 | 0,53388 Kč | 1 067,76 Kč |
| 5 000 | 0,45276 Kč | 2 263,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37964 Kč | 3 796,40 Kč |
| 20 000 | 0,33957 Kč | 6 791,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |








