


BC856W,135 | |
|---|---|
DigiKey Part Number | 1727-BC856W,135TR-ND - Tape & Reel (TR) 1727-BC856W,135CT-ND - Cut Tape (CT) 1727-BC856W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856W,135 |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,39300 Kč | 23,93 Kč |
| 50 | 1,70600 Kč | 85,30 Kč |
| 100 | 1,47510 Kč | 147,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51193 Kč | 5 119,30 Kč |
| 20 000 | 0,45855 Kč | 9 171,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

