Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BC856BLT1G | |
|---|---|
DigiKey Part Number | BC856BLT1GOSTR-ND - Tape & Reel (TR) BC856BLT1GOSCT-ND - Cut Tape (CT) BC856BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BLT1G |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC856BLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B,215 | Nexperia USA Inc. | 0 | 1727-2925-1-ND | 0,08000 Kč | Direct |
| BC856B,235 | Nexperia USA Inc. | 0 | 1727-2636-1-ND | 0,08000 Kč | Direct |
| BC856B-13-F | Diodes Incorporated | 38 | BC856B-13-FDICT-ND | 0,17000 Kč | Direct |
| BC856B-7-F | Diodes Incorporated | 0 | BC856B-7FDICT-ND | 0,17000 Kč | Direct |
| BC856,215 | Nexperia USA Inc. | 0 | 1727-4866-1-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,69672 Kč | 348,36 Kč |
| 1 000 | 0,60852 Kč | 608,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46770 Kč | 1 403,10 Kč |
| 6 000 | 0,41387 Kč | 2 483,22 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









