Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC856B-13-F | |
|---|---|
DigiKey Part Number | BC856B-13-FDITR-ND - Tape & Reel (TR) BC856B-13-FDICT-ND - Cut Tape (CT) BC856B-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B-13-F |
Description | TRANS PNP 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC856B-13-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B-7-F | Diodes Incorporated | 0 | BC856B-7FDICT-ND | 4,17000 Kč | Direct |
| BC856B,215 | Nexperia USA Inc. | 0 | 1727-2925-1-ND | 2,09000 Kč | Direct |
| BC856BLT1G | onsemi | 0 | BC856BLT1GOSCT-ND | 2,50000 Kč | Direct |
| SBC856BLT1G | onsemi | 19 | SBC856BLT1GOSCT-ND | 4,17000 Kč | Direct |
| BC856,215 | Nexperia USA Inc. | 0 | 1727-4866-1-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,58600 Kč | 25,86 Kč |
| 100 | 1,59960 Kč | 159,96 Kč |
| 500 | 1,16582 Kč | 582,91 Kč |
| 1 000 | 1,02463 Kč | 1 024,63 Kč |
| 2 000 | 0,90565 Kč | 1 811,30 Kč |
| 5 000 | 0,77624 Kč | 3 881,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69607 Kč | 6 960,70 Kč |
| 20 000 | 0,62852 Kč | 12 570,40 Kč |
| 30 000 | 0,59408 Kč | 17 822,40 Kč |
| 50 000 | 0,55537 Kč | 27 768,50 Kč |
| 70 000 | 0,53242 Kč | 37 269,40 Kč |
| 100 000 | 0,51012 Kč | 51 012,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |









