Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

BC856B-HF | |
|---|---|
DigiKey Part Number | 641-1825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856B-HF |
Description | TRANS PNP 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2.2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B,215 | Nexperia USA Inc. | 0 | 1727-2925-1-ND | 2,09000 Kč | Upgrade |
| BC856B,235 | Nexperia USA Inc. | 0 | 1727-2636-1-ND | 2,09000 Kč | Upgrade |
| BC856A RFG | Taiwan Semiconductor Corporation | 6 908 | 1801-BC856ARFGCT-ND | 3,55000 Kč | Similar |
| BC856ALT1G | onsemi | 18 | BC856ALT1GOSCT-ND | 2,50000 Kč | Similar |
| BC856B RFG | Taiwan Semiconductor Corporation | 0 | 1801-BC856BRFGCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91410 Kč | 2 742,30 Kč |
| 6 000 | 0,81754 Kč | 4 905,24 Kč |
| 9 000 | 0,76822 Kč | 6 913,98 Kč |
| 15 000 | 0,71279 Kč | 10 691,85 Kč |
| 21 000 | 0,67993 Kč | 14 278,53 Kč |
| 30 000 | 0,64797 Kč | 19 439,10 Kč |
| 75 000 | 0,57780 Kč | 43 335,00 Kč |
| 150 000 | 0,53442 Kč | 80 163,00 Kč |
| 300 000 | 0,49796 Kč | 149 388,00 Kč |
| Unit Price without VAT: | 0,91410 Kč |
|---|---|
| Unit Price with VAT: | 1,10606 Kč |





