
BSR16 | |
|---|---|
DigiKey Part Number | BSR16TR-ND - Tape & Reel (TR) BSR16CT-ND - Cut Tape (CT) BSR16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR16 |
Description | TRANS PNP 60V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR16 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW68FR | Nexperia USA Inc. | 5 201 | 1727-BCW68FRCT-ND | 0,56000 Kč | Similar |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 48 839 | 1514-CMPT2907ATRPBFREECT-ND | 3,71000 Kč | Similar |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 10 753 | 1514-CMPT2907AETRPBFREECT-ND | 1,21000 Kč | Similar |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1 669 | 1801-MMBT2907ACT-ND | 0,69000 Kč | Similar |
| MMBT2907A-G | Comchip Technology | 44 580 | 641-1952-1-ND | 0,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,14080 Kč | 414,08 Kč |
| 500 | 3,10266 Kč | 1 551,33 Kč |
| 1 000 | 2,76670 Kč | 2 766,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20703 Kč | 6 621,09 Kč |
| 6 000 | 2,00380 Kč | 12 022,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






