Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907A-G

DigiKey Part Number
641-1952-2-ND - Tape & Reel (TR)
641-1952-1-ND - Cut Tape (CT)
641-1952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907A-G
Description
TRANS PNP 60V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2907A-HFComchip Technology0641-MMBT2907A-HFTR-ND0,93777 KčMFR Recommended
CMPT2907A TR PBFREECentral Semiconductor Corp48 8391514-CMPT2907ATRPBFREECT-ND23,73000 KčDirect
CMPT2907AE TR PBFREECentral Semiconductor Corp11 0231514-CMPT2907AETRPBFREECT-ND7,77000 KčDirect
MMBT2907A RFGTaiwan Semiconductor Corporation8 6691801-MMBT2907ACT-ND4,41000 KčDirect
MMBT2907A-7-FDiodes Incorporated113 145MMBT2907A-FDICT-ND3,36000 KčDirect
In-Stock: 44 880
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93777 Kč2 813,31 Kč
6 0000,83894 Kč5 033,64 Kč
9 0000,78850 Kč7 096,50 Kč
15 0000,73178 Kč10 976,70 Kč
21 0000,69815 Kč14 661,15 Kč
30 0000,66546 Kč19 963,80 Kč
75 0000,59367 Kč44 525,25 Kč
150 0000,54929 Kč82 393,50 Kč
300 0000,51199 Kč153 597,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,83500 Kč28,35 Kč
1001,75960 Kč175,96 Kč
5001,28676 Kč643,38 Kč
1 0001,13326 Kč1 133,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč