Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

MMBT2907A-HF | |
|---|---|
DigiKey Part Number | 641-MMBT2907A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2907A-HF |
Description | TRANS PNP 60V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMBT2907A-HF | Comchip Technology | 5 388 | 641-AMMBT2907A-HFCT-ND | 5,67000 Kč | Parametric Equivalent |
| BCW68GLT3G | onsemi | 570 000 | BCW68GLT3GOSCT-ND | 3,78000 Kč | Similar |
| BCW68HR | Nexperia USA Inc. | 1 803 | 1727-BCW68HRCT-ND | 3,57000 Kč | Similar |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 8 669 | 1801-MMBT2907ACT-ND | 4,41000 Kč | Similar |
| MMBT2907ALT3G | onsemi | 44 543 | MMBT2907ALT3GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93777 Kč | 2 813,31 Kč |
| 6 000 | 0,83894 Kč | 5 033,64 Kč |
| 9 000 | 0,78850 Kč | 7 096,50 Kč |
| 15 000 | 0,73178 Kč | 10 976,70 Kč |
| 21 000 | 0,69815 Kč | 14 661,15 Kč |
| 30 000 | 0,66546 Kč | 19 963,80 Kč |
| 75 000 | 0,59367 Kč | 44 525,25 Kč |
| 150 000 | 0,54929 Kč | 82 393,50 Kč |
| 300 000 | 0,51199 Kč | 153 597,00 Kč |
| Unit Price without VAT: | 0,93777 Kč |
|---|---|
| Unit Price with VAT: | 1,13470 Kč |







