Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT2907ALT3G | |
|---|---|
DigiKey Part Number | MMBT2907ALT3GOSTR-ND - Tape & Reel (TR) MMBT2907ALT3GOSCT-ND - Cut Tape (CT) MMBT2907ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907ALT3G |
Description | TRANS PNP 60V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907ALT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 16 679 | BSR16CT-ND | 10,71000 Kč | Similar |
| BSR16,215 | Nexperia USA Inc. | 0 | 1727-1140-1-ND | 0,00000 Kč | Direct |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 45 839 | 1514-CMPT2907ATRPBFREECT-ND | 23,73000 Kč | Direct |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 6 753 | 1514-CMPT2907AETRPBFREECT-ND | 7,77000 Kč | Direct |
| MMBT2907A-G | Comchip Technology | 44 580 | 641-1952-1-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94492 Kč | 472,46 Kč |
| 1 000 | 0,82837 Kč | 828,37 Kč |
| 2 000 | 0,72989 Kč | 1 459,78 Kč |
| 5 000 | 0,62272 Kč | 3 113,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52480 Kč | 5 248,00 Kč |
| 20 000 | 0,47200 Kč | 9 440,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |
















