BC858BE6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 72
Unit Price: 3,99000 Kč
Datasheet

Direct


onsemi
In Stock: 20 105
Unit Price: 2,52000 Kč
Datasheet

Direct


onsemi
In Stock: 37 853
Unit Price: 2,52000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 792
Unit Price: 15,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 710
Unit Price: 15,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,30011 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 204
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 34 414
Unit Price: 2,52000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 8 970
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 970
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BE6433HTMA1

DigiKey Part Number
BC858BE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858BE6433HTMA1
Description
TRANS PNP 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858B,215Nexperia USA Inc.01727-4873-1-ND2,10000 KčDirect
BC858B-7-FDiodes Incorporated7231-BC858B-7-FCT-ND3,99000 KčDirect
BC858BLT1Gonsemi20 105BC858BLT1GOSCT-ND2,52000 KčDirect
BC858BLT3Gonsemi37 853BC858BLT3GOSCT-ND2,52000 KčDirect
BC859B,215Nexperia USA Inc.01727-4874-1-ND2,94000 KčDirect
Last Time Buy
Marketplace Stock: 69 000 View Now
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,08632 Kč43 452,80 Kč
Unit Price without VAT:1,08632 Kč
Unit Price with VAT:1,31445 Kč

Other Suppliers on DigiKey

69 000In Stock
Ships from Rochester Electronics, LLC