Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858B-7-F

DigiKey Part Number
31-BC858B-7-FTR-ND - Tape & Reel (TR)
31-BC858B-7-FCT-ND - Cut Tape (CT)
31-BC858B-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858B-7-F
Description
TRANS PNP 30V 0.1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC858B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,37300 Kč23,73 Kč
1001,46780 Kč146,78 Kč
5001,06712 Kč533,56 Kč
1 0000,93672 Kč936,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77056 Kč2 311,68 Kč
6 0000,68646 Kč4 118,76 Kč
9 0000,64357 Kč5 792,13 Kč
15 0000,59528 Kč8 929,20 Kč
21 0000,56666 Kč11 899,86 Kč
30 0000,53882 Kč16 164,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč