
2SB1695KT146 | |
|---|---|
DigiKey Part Number | 2SB1695KT146TR-ND - Tape & Reel (TR) 2SB1695KT146CT-ND - Cut Tape (CT) 2SB1695KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1695KT146 |
Description | TRANS PNP 30V 1.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 370mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1695TL | Rohm Semiconductor | 2 710 | 2SB1695TLCT-ND | 15,33000 Kč | Direct |
| 2STR2230 | STMicroelectronics | 3 871 | 497-5686-1-ND | 12,60000 Kč | Similar |
| BC858B-7-F | Diodes Incorporated | 72 | 31-BC858B-7-FCT-ND | 3,99000 Kč | Similar |
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC858BE6433HTMA1 | Infineon Technologies | 69 000 | BC858BE6433HTMA1TR-ND | 1,25988 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,07890 Kč | 607,89 Kč |
| 500 | 4,61536 Kč | 2 307,68 Kč |
| 1 000 | 4,14333 Kč | 4 143,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54278 Kč | 10 628,34 Kč |
| 6 000 | 3,24017 Kč | 19 441,02 Kč |
| 9 000 | 3,08596 Kč | 27 773,64 Kč |
| 15 000 | 2,91269 Kč | 43 690,35 Kč |
| 21 000 | 2,81007 Kč | 59 011,47 Kč |
| 30 000 | 2,71033 Kč | 81 309,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

