Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SB1710TL | |
|---|---|
DigiKey Part Number | 2SB1710TLTR-ND - Tape & Reel (TR) 2SB1710TLCT-ND - Cut Tape (CT) 2SB1710TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1710TL |
Description | TRANS PNP 30V 1A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1710TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1695KT146 | Rohm Semiconductor | 2 792 | 2SB1695KT146CT-ND | 15,33000 Kč | Similar |
| 2SB1695TL | Rohm Semiconductor | 2 710 | 2SB1695TLCT-ND | 15,33000 Kč | Similar |
| BC858A-7-F | Diodes Incorporated | 0 | BC858A-7-F-ND | 0,62658 Kč | Similar |
| BC858B-7-F | Diodes Incorporated | 72 | 31-BC858B-7-FCT-ND | 3,99000 Kč | Similar |
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,02800 Kč | 702,80 Kč |
| 500 | 5,36372 Kč | 2 681,86 Kč |
| 1 000 | 4,82723 Kč | 4 827,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14529 Kč | 12 435,87 Kč |
| 6 000 | 3,80176 Kč | 22 810,56 Kč |
| 9 000 | 3,62673 Kč | 32 640,57 Kč |
| 15 000 | 3,43001 Kč | 51 450,15 Kč |
| 21 000 | 3,31354 Kč | 69 584,34 Kč |
| 30 000 | 3,20037 Kč | 96 011,10 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










