
BC858C-7-F | |
|---|---|
DigiKey Part Number | 31-BC858C-7-FTR-ND - Tape & Reel (TR) 31-BC858C-7-FCT-ND - Cut Tape (CT) 31-BC858C-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858C-7-F |
Description | TRANS PNP 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC858C-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,15154 Kč | 575,77 Kč |
| 1 000 | 1,01189 Kč | 1 011,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83383 Kč | 2 501,49 Kč |
| 6 000 | 0,74385 Kč | 4 463,10 Kč |
| 9 000 | 0,69790 Kč | 6 281,10 Kč |
| 15 000 | 0,64619 Kč | 9 692,85 Kč |
| 21 000 | 0,61555 Kč | 12 926,55 Kč |
| 30 000 | 0,58575 Kč | 17 572,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


