
BC858CLT1G | |
|---|---|
DigiKey Part Number | BC858CLT1GOSTR-ND - Tape & Reel (TR) BC858CLT1GOSCT-ND - Cut Tape (CT) BC858CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858CLT1G |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC858CLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858C-7-F | Diodes Incorporated | 4 854 | 31-BC858C-7-FCT-ND | 4,20000 Kč | Direct |
| BC858CE6327HTSA1 | Infineon Technologies | 169 480 | BC858CE6327HTSA1TR-ND | 1,25988 Kč | Direct |
| BC859C,215 | Nexperia USA Inc. | 2 510 | 1727-4876-1-ND | 2,94000 Kč | Direct |
| BC859C,235 | Nexperia USA Inc. | 5 772 | 1727-BC859C,235CT-ND | 4,20000 Kč | Direct |
| BC859CE6327HTSA1 | Infineon Technologies | 11 | BC859CE6327HTSA1CT-ND | 6,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 500 | 0,74836 Kč | 374,18 Kč |
| 1 000 | 0,65430 Kč | 654,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50367 Kč | 1 511,01 Kč |
| 6 000 | 0,44614 Kč | 2 676,84 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |










