BC858A-7-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 758
Unit Price: 0,18000 Kč
Datasheet

Direct


onsemi
In Stock: 24 418
Unit Price: 0,12000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 792
Unit Price: 0,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 710
Unit Price: 0,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,20479 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 996
Unit Price: 0,60000 Kč
Datasheet

Similar


onsemi
In Stock: 6 803
Unit Price: 0,57000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 427
Unit Price: 0,12000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 978
Unit Price: 0,18000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02483 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 970
Unit Price: 0,18000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858A-7-F

DigiKey Part Number
BC858A-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858A-7-F
Description
TRANS PNP 30V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC858A-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes