Zener Diode 24 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-1724B

DigiKey Part Number
UDZVTE-1724BTR-ND - Tape & Reel (TR)
UDZVTE-1724BCT-ND - Cut Tape (CT)
UDZVTE-1724BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-1724B
Description
DIODE ZENER 24V 200MW UMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-1724B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
UMD2
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,12800 Kč31,28 Kč
1001,93540 Kč193,54 Kč
5001,41650 Kč708,25 Kč
1 0001,24799 Kč1 247,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03332 Kč3 099,96 Kč
6 0000,92484 Kč5 549,04 Kč
9 0000,86949 Kč7 825,41 Kč
15 0000,80723 Kč12 108,45 Kč
21 0000,77032 Kč16 176,72 Kč
30 0000,73444 Kč22 033,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč