Zener Diode 30 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-1730B

DigiKey Part Number
UDZVTE-1730BTR-ND - Tape & Reel (TR)
UDZVTE-1730BCT-ND - Cut Tape (CT)
UDZVTE-1730BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-1730B
Description
DIODE ZENER 30V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-1730B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
UMD2
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B30S_R1_00001Panjit International Inc.4 9003757-BZT52-B30S_R1_00001CT-ND0,14000 KčSimilar
In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
1001,83310 Kč183,31 Kč
5001,33968 Kč669,84 Kč
1 0001,17946 Kč1 179,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97508 Kč2 925,24 Kč
6 0000,87180 Kč5 230,80 Kč
9 0000,81909 Kč7 371,81 Kč
15 0000,75978 Kč11 396,70 Kč
21 0000,72462 Kč15 217,02 Kč
30 0000,69044 Kč20 713,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč