Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SB1710TL | |
|---|---|
DigiKey Part Number | 2SB1710TLTR-ND - Tape & Reel (TR) 2SB1710TLCT-ND - Cut Tape (CT) 2SB1710TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1710TL |
Description | TRANS PNP 30V 1A TSMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1710TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 10,17400 Kč | 101,74 Kč |
| 100 | 6,56850 Kč | 656,85 Kč |
| 500 | 5,01382 Kč | 2 506,91 Kč |
| 1 000 | 4,51241 Kč | 4 512,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87491 Kč | 11 624,73 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |







