Zener Diode 18 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-1718B

DigiKey Part Number
UDZVTE-1718BTR-ND - Tape & Reel (TR)
UDZVTE-1718BCT-ND - Cut Tape (CT)
UDZVTE-1718BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-1718B
Description
DIODE ZENER 18V 200MW UMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-1718B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
UMD2
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
65 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,17000 Kč31,70 Kč
1001,96250 Kč196,25 Kč
5001,43778 Kč718,89 Kč
1 0001,26697 Kč1 266,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04938 Kč3 148,14 Kč
6 0000,93947 Kč5 636,82 Kč
9 0000,88337 Kč7 950,33 Kč
15 0000,82027 Kč12 304,05 Kč
21 0000,78289 Kč16 440,69 Kč
30 0000,74652 Kč22 395,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč