
UDZVTE-1715B | |
|---|---|
DigiKey Part Number | UDZVTE-1715BTR-ND - Tape & Reel (TR) UDZVTE-1715BCT-ND - Cut Tape (CT) UDZVTE-1715BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1715B |
Description | DIODE ZENER 15V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1715B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04038 Kč | 3 121,14 Kč |
| 6 000 | 0,93116 Kč | 5 586,96 Kč |
| 9 000 | 0,87543 Kč | 7 878,87 Kč |
| 15 000 | 0,81275 Kč | 12 191,25 Kč |
| 21 000 | 0,77559 Kč | 16 287,39 Kč |
| 30 000 | 0,73946 Kč | 22 183,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




