
UDZVTE-175.1B | |
|---|---|
DigiKey Part Number | UDZVTE-175.1BTR-ND - Tape & Reel (TR) UDZVTE-175.1BCT-ND - Cut Tape (CT) UDZVTE-175.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-175.1B |
Description | DIODE ZENER 5.1V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-175.1B Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 100 | 1,82070 Kč | 182,07 Kč |
| 500 | 1,33058 Kč | 665,29 Kč |
| 1 000 | 1,17145 Kč | 1 171,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96846 Kč | 2 905,38 Kč |
| 6 000 | 0,86589 Kč | 5 195,34 Kč |
| 9 000 | 0,81353 Kč | 7 321,77 Kč |
| 15 000 | 0,75462 Kč | 11 319,30 Kč |
| 21 000 | 0,71970 Kč | 15 113,70 Kč |
| 30 000 | 0,68576 Kč | 20 572,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |








