
TBD62083AFNG,EL | |
|---|---|
DigiKey Part Number | TBD62083AFNGELTR-ND - Tape & Reel (TR) TBD62083AFNGELCT-ND - Cut Tape (CT) TBD62083AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62083AFNG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 18SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 18-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62083AFNG,EL Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 18-SSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 32,01300 Kč | 320,13 Kč |
| 25 | 29,17280 Kč | 729,32 Kč |
| 100 | 26,04430 Kč | 2 604,43 Kč |
| 250 | 24,55192 Kč | 6 137,98 Kč |
| 500 | 23,70854 Kč | 11 854,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,46868 Kč | 44 937,36 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |










