
SML-D12D1WT86 | |
|---|---|
DigiKey Part Number | SML-D12D1WT86TR-ND - Tape & Reel (TR) SML-D12D1WT86CT-ND - Cut Tape (CT) SML-D12D1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12D1WT86 |
Description | LED ORANGE DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12D1WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,95490 Kč | 195,49 Kč |
| 500 | 1,55974 Kč | 779,87 Kč |
| 1 000 | 1,42828 Kč | 1 428,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25841 Kč | 3 775,23 Kč |
| 6 000 | 1,17144 Kč | 7 028,64 Kč |
| 9 000 | 1,12673 Kč | 10 140,57 Kč |
| 15 000 | 1,07613 Kč | 16 141,95 Kč |
| 21 000 | 1,04600 Kč | 21 966,00 Kč |
| 30 000 | 1,01658 Kč | 30 497,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









