New at DigiKey
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
SOT-323

2SC2712-Y

DigiKey Part Number
5399-2SC2712-YTR-ND - Tape & Reel (TR)
5399-2SC2712-YCT-ND - Cut Tape (CT)
5399-2SC2712-YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC2712-Y
Description
50V 150MW 120@2MA,6V 150MA NPN S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
1000,70970 Kč70,97 Kč
5000,50858 Kč254,29 Kč
1 0000,44285 Kč442,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,35851 Kč1 075,53 Kč
6 0000,31574 Kč1 894,44 Kč
9 0000,29390 Kč2 645,10 Kč
15 0000,26928 Kč4 039,20 Kč
21 0000,25468 Kč5 348,28 Kč
30 0000,24047 Kč7 214,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč