
CHS-02TB | |
|---|---|
DigiKey Part Number | 563-1006-2-ND - Tape & Reel (TR) 563-1006-1-ND - Cut Tape (CT) 563-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-02TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-02TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.161" (4.10mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 34,73920 Kč | 868,48 Kč |
| 100 | 30,94480 Kč | 3 094,48 Kč |
| 250 | 28,70344 Kč | 7 175,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,16974 Kč | 13 584,87 Kč |
| 1 000 | 25,78218 Kč | 25 782,18 Kč |
| 1 500 | 25,03759 Kč | 37 556,39 Kč |
| 2 500 | 24,16920 Kč | 60 423,00 Kč |
| 3 500 | 23,63835 Kč | 82 734,22 Kč |
| 5 000 | 23,11015 Kč | 115 550,75 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |










