
CHS-08TB | |
|---|---|
DigiKey Part Number | 563-1012-2-ND - Tape & Reel (TR) 563-1012-1-ND - Cut Tape (CT) 563-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-08TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-08TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.461" (11.71mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,09100 Kč | 540,91 Kč |
| 25 | 50,14320 Kč | 1 253,58 Kč |
| 100 | 44,67320 Kč | 4 467,32 Kč |
| 250 | 41,48028 Kč | 10 370,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,31120 Kč | 19 655,60 Kč |
| 1 000 | 37,35964 Kč | 37 359,64 Kč |
| 1 500 | 36,31688 Kč | 54 475,32 Kč |
| 2 500 | 35,10404 Kč | 87 760,10 Kč |
| 3 500 | 34,36455 Kč | 120 275,93 Kč |
| 5 000 | 33,63040 Kč | 168 152,00 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











