Diode 20 V 300mA Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS404,H3F

DigiKey Part Number
1SS404H3FTR-ND - Tape & Reel (TR)
1SS404H3FCT-ND - Cut Tape (CT)
1SS404H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS404,H3F
Description
DIODE SCHOTTKY 20V 300MA USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 300mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
1SS404,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
46pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58110 Kč158,11 Kč
5001,15028 Kč575,14 Kč
1 0001,01084 Kč1 010,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83250 Kč2 497,50 Kč
6 0000,74239 Kč4 454,34 Kč
9 0000,69639 Kč6 267,51 Kč
15 0000,64464 Kč9 669,60 Kč
21 0000,61396 Kč12 893,16 Kč
30 0000,58412 Kč17 523,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč