
UDZVTE-176.8B | |
|---|---|
DigiKey Part Number | UDZVTE-176.8BTR-ND - Tape & Reel (TR) UDZVTE-176.8BCT-ND - Cut Tape (CT) UDZVTE-176.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-176.8B |
Description | DIODE ZENER 6.8V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-176.8B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83310 Kč | 183,31 Kč |
| 500 | 1,33968 Kč | 669,84 Kč |
| 1 000 | 1,17946 Kč | 1 179,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97508 Kč | 2 925,24 Kč |
| 6 000 | 0,87180 Kč | 5 230,80 Kč |
| 9 000 | 0,81909 Kč | 7 371,81 Kč |
| 15 000 | 0,75978 Kč | 11 396,70 Kč |
| 21 000 | 0,72462 Kč | 15 217,02 Kč |
| 30 000 | 0,69044 Kč | 20 713,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







