
SKRKAEE020 | |
|---|---|
DigiKey Part Number | 4809-SKRKAEE020TR-ND - Tape & Reel (TR) 4809-SKRKAEE020CT-ND - Cut Tape (CT) 4809-SKRKAEE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRKAEE020 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.90mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,94600 Kč | 173,65 Kč |
| 100 | 6,21540 Kč | 621,54 Kč |
| 250 | 5,75932 Kč | 1 439,83 Kč |
| 500 | 5,43554 Kč | 2 717,77 Kč |
| 1 000 | 5,13401 Kč | 5 134,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,56529 Kč | 20 543,81 Kč |
| 9 000 | 4,34372 Kč | 39 093,48 Kč |
| 13 500 | 4,22565 Kč | 57 046,28 Kč |
| 22 500 | 4,08863 Kč | 91 994,18 Kč |
| 31 500 | 4,00527 Kč | 126 166,01 Kč |
| 45 000 | 3,92260 Kč | 176 517,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











