
TPS26400PWPR | |
|---|---|
DigiKey Part Number | 296-TPS26400PWPRTR-ND - Tape & Reel (TR) 296-TPS26400PWPRCT-ND - Cut Tape (CT) 296-TPS26400PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26400PWPR |
Description | IC ELECTRONIC FUSE 5% 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26400PWPR Models |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Function Electronic Fuse | Supplier Device Package 16-HTSSOP |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.2V ~ 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| 250 | 35,79992 Kč | 8 949,98 Kč |
| 500 | 35,11454 Kč | 17 557,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,71888 Kč | 65 437,76 Kč |
| 4 000 | 32,03177 Kč | 128 127,08 Kč |
| 6 000 | 31,68773 Kč | 190 126,38 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











