Direct
Direct
Direct
Direct
Direct
Direct
Similar

NSVBC858BLT1G | |
|---|---|
DigiKey Part Number | NSVBC858BLT1GOSTR-ND - Tape & Reel (TR) NSVBC858BLT1GOSCT-ND - Cut Tape (CT) NSVBC858BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC858BLT1G |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC858BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,39010 Kč | 139,01 Kč |
| 500 | 1,00958 Kč | 504,79 Kč |
| 1 000 | 0,88570 Kč | 885,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68635 Kč | 2 059,05 Kč |
| 6 000 | 0,61094 Kč | 3 665,64 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








