MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SB1708TL | |
|---|---|
DigiKey Part Number | 2SB1708TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1708TL |
Description | TRANS PNP 30V 3A TSMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 200MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1708TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 30mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR552PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR552PHZGT100CT-ND | 6,71873 Kč | MFR Recommended |
| 2SB1706TL | Rohm Semiconductor | 0 | 2SB1706TLCT-ND | 4,30011 Kč | Similar |
| BC858B-7-F | Diodes Incorporated | 72 | 31-BC858B-7-FCT-ND | 3,99000 Kč | Similar |
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC858BE6433HTMA1 | Infineon Technologies | 69 000 | BC858BE6433HTMA1TR-ND | 1,25988 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,51085 Kč | 19 532,55 Kč |
| 6 000 | 6,02447 Kč | 36 146,82 Kč |
| 9 000 | 5,77671 Kč | 51 990,39 Kč |
| 15 000 | 5,56447 Kč | 83 467,05 Kč |
| Unit Price without VAT: | 6,51085 Kč |
|---|---|
| Unit Price with VAT: | 7,87813 Kč |







