
FMMT589TA | |
|---|---|
DigiKey Part Number | FMMT589TR-ND - Tape & Reel (TR) FMMT589CT-ND - Cut Tape (CT) FMMT589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT589TA |
Description | TRANS PNP 30V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT589TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC858BE6433HTMA1 | Infineon Technologies | 69 000 | BC858BE6433HTMA1TR-ND | 1,25988 Kč | Similar |
| BC858CE6327HTSA1 | Infineon Technologies | 169 480 | BC858CE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BCW61DE6327HTSA1 | Infineon Technologies | 185 703 | BCW61DE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| SBCW30LT1G | onsemi | 436 000 | 488-SBCW30LT1GCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,83760 Kč | 1 918,80 Kč |
| 1 000 | 3,43422 Kč | 3 434,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92117 Kč | 8 763,51 Kč |
| 6 000 | 2,66255 Kč | 15 975,30 Kč |
| 9 000 | 2,53073 Kč | 22 776,57 Kč |
| 15 000 | 2,38260 Kč | 35 739,00 Kč |
| 21 000 | 2,29489 Kč | 48 192,69 Kč |
| 30 000 | 2,20961 Kč | 66 288,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


