Parametric Equivalent
Parametric Equivalent

2SAR552PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR552PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR552PHZGT100CT-ND - Cut Tape (CT) 846-2SAR552PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR552PHZGT100 |
Description | TRANS PNP 30V 3A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 330MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 330MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR552P5T100 | Rohm Semiconductor | 0 | 2SAR552P5T100CT-ND | 18,27000 Kč | Parametric Equivalent |
| 2SAR552PFRAT100 | Rohm Semiconductor | 0 | 2SAR552PFRAT100CT-ND | 17,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71873 Kč | 6 718,73 Kč |
| 2 000 | 6,13205 Kč | 12 264,10 Kč |
| 3 000 | 6,01467 Kč | 18 044,01 Kč |
| Unit Price without VAT: | 6,71873 Kč |
|---|---|
| Unit Price with VAT: | 8,12966 Kč |


