2SAR552P5T100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 6,71873 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 3 A 330MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR552P5T100

DigiKey Part Number
2SAR552P5T100TR-ND - Tape & Reel (TR)
2SAR552P5T100CT-ND - Cut Tape (CT)
2SAR552P5T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR552P5T100
Description
TRANS PNP 30V 3A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 330MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR552P5T100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
330MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR552PFRAT100Rohm Semiconductor02SAR552PFRAT100CT-ND17,64000 KčParametric Equivalent
2SAR552PHZGT100Rohm Semiconductor0846-2SAR552PHZGT100CT-ND6,71873 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,29700 Kč112,97 Kč
1007,30520 Kč730,52 Kč
5005,58336 Kč2 791,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,02839 Kč5 028,39 Kč
2 0004,56129 Kč9 122,58 Kč
3 0004,32307 Kč12 969,21 Kč
5 0004,05530 Kč20 276,50 Kč
7 0003,89672 Kč27 277,04 Kč
10 0003,74254 Kč37 425,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč