
IS25LP032D-JBLE-TR | |
|---|---|
DigiKey Part Number | 706-1603-2-ND - Tape & Reel (TR) 706-1603-1-ND - Cut Tape (CT) 706-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JBLE-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 50 | 32,59720 Kč | 1 629,86 Kč |
| 100 | 31,85400 Kč | 3 185,40 Kč |
| 250 | 30,87292 Kč | 7 718,23 Kč |
| 500 | 30,13296 Kč | 15 066,48 Kč |
| 1 000 | 29,39699 Kč | 29 396,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,66826 Kč | 57 336,52 Kč |
| 4 000 | 27,94897 Kč | 111 795,88 Kč |
| 6 000 | 27,53331 Kč | 165 199,86 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











