


ABLS2-25.000MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9883-2-ND - Tape & Reel (TR) 535-9883-1-ND - Cut Tape (CT) 535-9883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-25.000MHZ-D4YF-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-25.000MHZ-D4YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,83790 Kč | 483,79 Kč |
| 250 | 4,57588 Kč | 1 143,97 Kč |
| 500 | 4,38648 Kč | 2 193,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,20506 Kč | 4 205,06 Kč |
| 2 000 | 4,03109 Kč | 8 062,18 Kč |
| 3 000 | 3,93265 Kč | 11 797,95 Kč |
| 5 000 | 3,81210 Kč | 19 060,50 Kč |
| 7 000 | 3,73473 Kč | 26 143,11 Kč |
| 10 000 | 3,65447 Kč | 36 544,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











