
FT231XS-R | |
|---|---|
DigiKey Part Number | 768-1129-2-ND - Tape & Reel (TR) 768-1129-1-ND - Cut Tape (CT) 768-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT231XS-R |
Description | IC USB SERIAL FULL UART 20SSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT231XS-R Models |
Category | Interface UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 20-SSOP |
Function Bridge, USB to UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 25 | 47,66560 Kč | 1 191,64 Kč |
| 100 | 46,19560 Kč | 4 619,56 Kč |
| 250 | 45,29856 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,00898 Kč | 74 017,96 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |













