
NERO-LP1 | |
|---|---|
DigiKey Part Number | 768-1266-ND |
Manufacturer | |
Manufacturer Product Number | NERO-LP1 |
Description | NERO ARDUINO UNO W/ LONG PINS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega328, FT231X NerO Arduino Uno with Long Pins - AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328, FT231X |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit | Interconnect System Arduino R3 Shield |
Core Processor AVR | Suggested Programming Environment Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,05000 Kč | 649,05 Kč |
| Unit Price without VAT: | 649,05000 Kč |
|---|---|
| Unit Price with VAT: | 785,35050 Kč |








