Diode 50 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B350B-E3/5BT

DigiKey Part Number
112-B350B-E3/5BTTR-ND - Tape & Reel (TR)
112-B350B-E3/5BTCT-ND - Cut Tape (CT)
112-B350B-E3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B350B-E3/5BT
Description
DIODE SCHOTTKY 50V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,36500 Kč93,65 Kč
1006,00540 Kč600,54 Kč
5004,55446 Kč2 277,23 Kč
1 0004,08642 Kč4 086,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,46073 Kč11 074,34 Kč
6 4003,16551 Kč20 259,26 Kč
9 6003,01505 Kč28 944,48 Kč
16 0002,84595 Kč45 535,20 Kč
22 4002,74581 Kč61 506,14 Kč
32 0002,64851 Kč84 752,32 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč