Buzzers Indicator, Internally Driven Magnetic 12 V 50mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 12 V 50mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins
PB-12N23P-12Q
PB-12N23P-12Q

PB-12N23P-12Q

DigiKey Part Number
458-1065-ND
Manufacturer
Manufacturer Product Number
PB-12N23P-12Q
Description
BUZZER MAGNETIC 12V 12MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 50mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Tube
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
9 ~ 15V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1066,62700 Kč666,27 Kč
4057,08300 Kč2 283,32 Kč
8052,95175 Kč4 236,14 Kč
12050,70492 Kč6 084,59 Kč
28046,38082 Kč12 986,63 Kč
52043,50827 Kč22 624,30 Kč
1 00040,71050 Kč40 710,50 Kč
5 00038,77331 Kč193 866,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč