



FSM14JSMAS | |
|---|---|
DigiKey Part Number | 450-2161-ND |
Manufacturer | |
Manufacturer Product Number | FSM14JSMAS |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,09000 Kč | 60,90 Kč |
| 25 | 5,69760 Kč | 142,44 Kč |
| 100 | 5,09920 Kč | 509,92 Kč |
| 250 | 4,72584 Kč | 1 181,46 Kč |
| 500 | 4,45974 Kč | 2 229,87 Kč |
| 1 000 | 4,21135 Kč | 4 211,35 Kč |
| 3 000 | 3,85736 Kč | 11 572,08 Kč |
| 5 000 | 3,71044 Kč | 18 552,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




