BC857CE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 402
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53877 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 989
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 1 886
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41333 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 391
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CE6327HTSA1

DigiKey Part Number
BC857CE6327HTSA1TR-ND - Tape & Reel (TR)
BC857CE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC857CE6327HTSA1
Description
TRANS PNP 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC857CE6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-40WT1Gonsemi0BC807-40WT1GOSCT-ND4,20000 KčDirect
SBC857CLT1Gonsemi402SBC857CLT1GOSCT-ND5,88000 KčDirect
2PB709ART,215Nexperia USA Inc.01727-1551-1-ND3,57000 KčSimilar
2PB709ART,235Nexperia USA Inc.02PB709ART,235-ND0,53877 KčSimilar
BC807-16-7-FDiodes Incorporated0BC807-16FDICT-ND5,88000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 0000,96364 Kč43 363,80 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč