Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SBC857CLT1G | |
|---|---|
DigiKey Part Number | SBC857CLT1GOSTR-ND - Tape & Reel (TR) SBC857CLT1GOSCT-ND - Cut Tape (CT) SBC857CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC857CLT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC857CLT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857C,215 | Nexperia USA Inc. | 0 | 1727-4243-1-ND | 2,31000 Kč | Direct |
| BC857C,235 | Nexperia USA Inc. | 9 466 907 | 1727-1139-1-ND | 2,31000 Kč | Direct |
| BC857C-7-F | Diodes Incorporated | 0 | BC857C-FDICT-ND | 4,20000 Kč | Direct |
| BC857CB5003XT | Infineon Technologies | 0 | BC857CB5003XTCT-ND | 2,94000 Kč | Direct |
| BC857CE6327HTSA1 | Infineon Technologies | 0 | BC857CE6327HTSA1CT-ND | 7,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 500 | 1,62524 Kč | 812,62 Kč |
| 1 000 | 1,43500 Kč | 1 435,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12514 Kč | 3 375,42 Kč |
| 6 000 | 1,00962 Kč | 6 057,72 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






