Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC817-16LT3G

DigiKey Part Number
SBC817-16LT3GOSTR-ND - Tape & Reel (TR)
SBC817-16LT3GOSCT-ND - Cut Tape (CT)
SBC817-16LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC817-16LT3G
Description
TRANS NPN 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC817-16LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT100onsemi219 910MMBT100CT-ND5,88000 KčSimilar
BC817K25WH6433XTMA1Infineon Technologies10 000448-BC817K25WH6433XTMA1TR-ND1,46986 KčSimilar
BC817K40E6433HTMA1Infineon Technologies111BC817K40E6433HTMA1CT-ND8,61000 KčSimilar
BC847CE6433HTMA1Infineon Technologies10 000BC847CE6433HTMA1CT-ND6,93000 KčSimilar
BCW66KHE6327HTSA1Infineon Technologies9 532BCW66KHE6327HTSA1CT-ND8,61000 KčSimilar
In-Stock: 18 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,33100 Kč23,31 Kč
1001,43630 Kč143,63 Kč
5001,04402 Kč522,01 Kč
1 0000,91635 Kč916,35 Kč
2 0000,80853 Kč1 617,06 Kč
5 0000,69130 Kč3 456,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,58362 Kč5 836,20 Kč
20 0000,52585 Kč10 517,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč