
SBC857CLT1G | |
|---|---|
DigiKey Part Number | SBC857CLT1GOSTR-ND - Tape & Reel (TR) SBC857CLT1GOSCT-ND - Cut Tape (CT) SBC857CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC857CLT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC857CLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08720 Kč | 208,72 Kč |
| 500 | 1,53328 Kč | 766,64 Kč |
| 1 000 | 1,35374 Kč | 1 353,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12514 Kč | 3 375,42 Kč |
| 6 000 | 1,00962 Kč | 6 057,72 Kč |
| 9 000 | 0,95070 Kč | 8 556,30 Kč |
| 15 000 | 0,88444 Kč | 13 266,60 Kč |
| 21 000 | 0,84517 Kč | 17 748,57 Kč |
| 30 000 | 0,80699 Kč | 24 209,70 Kč |
| 75 000 | 0,72316 Kč | 54 237,00 Kč |
| 150 000 | 0,67135 Kč | 100 702,50 Kč |
| 300 000 | 0,64044 Kč | 192 132,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







