
BC857C-7-F | |
|---|---|
DigiKey Part Number | BC857C-FDITR-ND - Tape & Reel (TR) BC857C-FDICT-ND - Cut Tape (CT) BC857C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857C-7-F |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC857C-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,16244 Kč | 581,22 Kč |
| 1 000 | 1,02176 Kč | 1 021,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84223 Kč | 2 526,69 Kč |
| 6 000 | 0,75141 Kč | 4 508,46 Kč |
| 9 000 | 0,70507 Kč | 6 345,63 Kč |
| 15 000 | 0,65293 Kč | 9 793,95 Kč |
| 21 000 | 0,62201 Kč | 13 062,21 Kč |
| 30 000 | 0,59195 Kč | 17 758,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










